- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- ANT-I-25A
Description
+
Fuse - MICRO2 Style Blade - LED, 32V 25A
Search Keywords: ANTI25A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:ANT-I-25A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
25
$2.246
100
$1.347
250
$1.305
500
$1.081
1,000
$1.009
2,500
$0.953
5,000
$0.928
7,500 +
$0.904
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments