- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- ANT-4A
Description
+
Fuse - MICRO2 Style Blade, 32V 4A
Search Keywords: ANT4A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:ANT-4A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
100
$0.3019
1,000
$0.2379
2,500
$0.2275
5,000
$0.2211
7,500
$0.2151
25,000
$0.2066
50,000 +
$0.2061
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments