- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- ANS-W-15A-16R
Description
+
Fuse - Fuse Tap Mini Blade LowPro, 32V 15A
Search Keywords: ANSW15A16R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:ANS-W-15A-16R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$4.76
50
$3.87
100
$2.77
250
$2.64
500
$2.19
1,000
$2.02
2,500
$1.97
5,000 +
$1.92
Click for Quote
Log in
to unlock special pricing