- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- ANS-UL-15A
OptiFuse
ANS-UL-15A
Mini Blade LowPro - UL, 32V 15A
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Mini Blade LowPro - UL, 32V 15A
Search Keywords: ANSUL15A
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | OptiFuse |
| Part No: | ANS-UL-15A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536100040 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is ANS-UL-15A RoHS compliant?
Yes, ANS-UL-15A is RoHS compliant.
What is the lead time for ANS-UL-15A?
The standard lead time for ANS-UL-15A is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,500
can ship
Minimum Order Quantity:
100
18 Weeks
can ship
3/25/27
Price (USD)
Qty
Unit Price
100
$0.3692
500
$0.3097
2,500
$0.2783
5,000
$0.2704
7,500
$0.2630
25,000
$0.2526
50,000 +
$0.2520
Click for Quote
Log in
to unlock special pricing