- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- ANS-I-15A
Description
+
Fuse - Mini Blade LowPro - LED, 32V 15A
Search Keywords: ANSI15A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:ANS-I-15A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$2.033
100
$1.219
250
$1.181
500
$0.978
1,000
$0.912
2,500
$0.862
5,000
$0.839
7,500 +
$0.837
Click for Quote
Log in
to unlock special pricing