- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- ANR58-UL-2A
OptiFuse
ANR58-UL-2A
Fuse - Regular Blade - UL, 58V 2A
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Fuse - Regular Blade - UL, 58V 2A
Search Keywords: ANR58UL2A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:ANR58-UL-2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is ANR58-UL-2A RoHS compliant?
Yes, ANR58-UL-2A is RoHS compliant.
What is the lead time for ANR58-UL-2A?
The standard lead time for ANR58-UL-2A is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
105
Ships today, if you order in
Manufacturer Stock:
1,336
can ship
Minimum Order Quantity:
10
9 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
10
$7.27
50
$5.02
100
$4.64
250
$4.40
500
$3.78
1,000
$3.50
2,500
$3.30
5,000 +
$3.16
Click for Quote
Log in
to unlock special pricing