- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- ANR58-UL-12A
Description
+
Fuse - Regular Blade - UL, 58V 12A
Search Keywords: ANR58UL12A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:ANR58-UL-12A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
10
$4.05
50
$3.29
100
$2.35
250
$2.25
500
$1.89
1,000
$1.72
2,500
$1.67
5,000 +
$1.63
Click for Quote
Log in
to unlock special pricing