- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- ANR-3A
Description
+
Fuse - Regular Blade, 32V 3A
Search Keywords: ANR3A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:ANR-3A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
100
$0.1846
1,000
$0.1274
2,500
$0.1197
5,000
$0.1145
7,500
$0.1129
25,000
$0.1082
50,000
$0.1039
100,000 +
$0.1037
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments