- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- ANR-1A
Description
+
Fuse - Regular Blade, 32V 1A
Search Keywords: ANR1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:ANR-1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
100
$0.3404
500
$0.2500
1,000
$0.2242
2,500
$0.2145
5,000
$0.2114
7,500
$0.2027
10,000
$0.2022
15,000 +
$0.2017
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments