- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- ANM-I-20A
Description
+
Fuse - Mini Blade - LED, 32V 20A
Search Keywords: ANMI20A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:ANM-I-20A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
50
$0.8308
250
$0.4968
500
$0.4188
1,000
$0.3851
2,500
$0.3686
5,000
$0.3534
7,500
$0.3525
10,000 +
$0.3440
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments