- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- ANM58-30A
Description
+
Fuse - Mini Blade, 58V 30A
Search Keywords: ANM5830A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:ANM58-30A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25
$1.435
250
$0.833
500
$0.722
1,000
$0.663
2,500
$0.608
5,000
$0.607
7,500
$0.592
10,000 +
$0.591
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments