- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- ANM-20A
Description
+
Fuse - Mini Blade, 32V 20A
Search Keywords: ANM20A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:ANM-20A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
100
$0.1885
1,000
$0.1306
2,500
$0.1227
5,000
$0.1174
7,500
$0.1157
25,000
$0.1110
50,000
$0.1066
100,000 +
$0.1063
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments