- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- ANF-80A
Description
+
Fuse - Limiter Fuse, 32V 80A
Search Keywords: ANF80A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:ANF-80A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$16.92
25
$15.34
50
$14.65
100
$10.18
250
$9.62
500
$8.11
1,000 +
$7.69
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments