- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- ANF-500A
OptiFuse
ANF-500A
Fuse - Limiter Fuse, 32V 500A
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Fuse - Limiter Fuse, 32V 500A
Search Keywords: ANF500A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:ANF-500A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is ANF-500A RoHS compliant?
Yes, ANF-500A is RoHS compliant.
What is the lead time for ANF-500A?
The standard lead time for ANF-500A is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1
$28.16
5
$26.35
10
$25.13
25
$24.38
50
$23.33
100
$16.01
250 +
$15.58
Click for Quote
Log in
to unlock special pricing