- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- ANE-M-250A
Description
+
Fuse - Ignition Protected Limiter Fuse, 125V 250A
Search Keywords: ANEM250A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:ANE-M-250A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$17.42
10
$16.61
25
$16.12
50
$15.65
100
$11.03
250
$10.58
500 +
$8.92
Click for Quote
Log in
to unlock special pricing