- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- ACBP-N-20C
Description
+
Circuit Breaker - Auto Reset - Color Coded, 32V 20A
Search Keywords: ACBPN20C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:ACBP-N-20C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
5
$4.84
50
$3.94
100
$2.99
250
$2.86
500
$2.64
1,000
$2.48
2,500
$2.42
5,000 +
$2.35
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments