- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- ACBP4-PS-5A
Description
+
Circuit Breaker - Auto Reset - Mini Blade LowPro, 14V 5A
Search Keywords: ACBP4PS5A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:ACBP4-PS-5A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
125
$9.97
250
$6.13
375
$4.86
500 +
$4.76
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments