- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- ACBP4-PM-30A
Description
+
Circuit Breaker - Auto Reset - Mini Blade, 14V 30A
Search Keywords: ACBP4PM30A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:ACBP4-PM-30A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$5.88
50
$4.78
100
$3.62
250
$3.36
500
$3.06
1,000
$3.01
2,500
$2.86
5,000 +
$2.82
Click for Quote
Log in
to unlock special pricing