- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- ACBP4-PL-30A
OptiFuse
ACBP4-PL-30A
Auto Reset - Regular Blade, 14V 30A
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Auto Reset - Regular Blade, 14V 30A
Search Keywords: ACBP4PL30A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:ACBP4-PL-30A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Product Guides
+
Frequently Asked Questions
Is ACBP4-PL-30A RoHS compliant?
Yes, ACBP4-PL-30A is RoHS compliant.
What is the lead time for ACBP4-PL-30A?
The standard lead time for ACBP4-PL-30A is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
866
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
5
$7.41
25
$6.21
100
$4.37
250
$4.24
500
$3.86
1,000
$3.70
2,500
$3.60
5,000 +
$3.55
Click for Quote
Log in
to unlock special pricing