- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- ACBM-2PX-20A
Description
+
Circuit Breaker - Auto Reset - Maxi Blade, 28V 20A
Search Keywords: ACBM2PX20A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:ACBM-2PX-20A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
125
$12.69
250
$7.81
375
$6.18
500 +
$6.06
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments