- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 643060
Description
+
Circuit Breaker - Mid Range - Manual Reset Push-to-Trip, 32V 60A
Search Keywords: 643060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:643060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
125
$42.85
250
$22.61
375
$15.55
500 +
$15.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments