- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 353050
Description
+
Circuit Breaker - High Amp - Manual Reset, 48V 50A
Search Keywords: 353050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:353050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$51.85
5
$46.27
10
$44.88
25
$42.96
50
$41.20
100
$31.28
250 +
$30.04
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments