- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 351300
Description
+
Circuit Breaker - High Amp - Automatic Reset, 14V 300A
Search Keywords: 351300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:351300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$84.08
5
$75.02
10
$72.78
25
$66.80
50
$66.63
100
$49.36
250 +
$48.71
Click for Quote
Log in
to unlock special pricing