- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 351080
Description
+
Circuit Breaker - High Amp - Automatic Reset, 48V 80A
Search Keywords: 351080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:351080
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$46.94
5
$41.89
10
$40.64
25
$39.46
50
$37.30
100
$28.32
250 +
$27.20
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments