- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 253100
Description
+
Circuit Breaker - High Amp - Manual Reset, 48V 100A
Search Keywords: 253100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:253100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$50.03
5
$44.64
10
$43.31
25
$42.05
50
$39.75
100
$30.18
250 +
$28.98
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments