- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 253050
Description
+
Circuit Breaker - High Amp - Manual Reset, 48V 50A
Search Keywords: 253050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:253050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
18 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
125
$79.04
250
$40.37
375
$27.48
500 +
$26.93
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments