Image is representational - see manufacturer specifications

OptiFuse Authorized Distributor

153200

High Amp - Manual Reset, 42V 200A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
High Amp - Manual Reset, 42V 200A
Search Keywords: 153200
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: OptiFuse
Part No: 153200
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200040
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 153200 RoHS compliant?
Yes, 153200 is RoHS compliant.
What is the lead time for 153200?
The standard lead time for 153200 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Ships today, if you order in
Manufacturer Stock:
1,926 can ship
13 Weeks can ship 2/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$78.24
5
$75.78
10
$67.38
25
$67.21
50
$62.76
100
$51.22
250 +
$49.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!