- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 153120
OptiFuse
153120
High Amp - Manual Reset, 42V 120A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | OptiFuse |
| Part No: | 153120 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536200040 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |