Image is representational - see manufacturer specifications

OptiFuse Authorized Distributor

153100

High Amp - Manual Reset, 42V 100A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
High Amp - Manual Reset, 42V 100A
Search Keywords: 153100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: OptiFuse
Part No: 153100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200040
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 153100 RoHS compliant?
Yes, 153100 is RoHS compliant.
What is the lead time for 153100?
The standard lead time for 153100 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
Manufacturer Stock:
782 can ship
13 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$76.39
5
$60.99
10
$51.57
25
$46.58
50
$45.47
100
$43.94
250 +
$43.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!