Image is representational - see manufacturer specifications

OptiFuse Authorized Distributor

153080

High Amp - Manual Reset, 42V 80A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
High Amp - Manual Reset, 42V 80A
Search Keywords: 153080
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: OptiFuse
Part No: 153080
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200040
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 153080 RoHS compliant?
Yes, 153080 is RoHS compliant.
What is the lead time for 153080?
The standard lead time for 153080 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
Manufacturer Stock:
6,379 can ship
13 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$36.64
5
$34.30
10
$33.29
25
$31.95
50
$30.94
100
$23.03
250 +
$22.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!