- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 153060
OptiFuse
153060
High Amp - Manual Reset, 42V 60A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:153060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1