- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 151120
Description
+
Circuit Breaker - High Amp - Automatic Reset, 42V 120A
Search Keywords: 151120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:151120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$38.54
5
$34.39
10
$34.30
25
$32.39
50
$30.62
100
$23.25
250 +
$22.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments