- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 151025
Description
+
Circuit Breaker - High Amp - Automatic Reset, 42V 25A
Search Keywords: 151025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:151025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
18 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
125
$58.92
250
$31.10
375
$21.39
500 +
$20.96
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments