- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 141150
Description
+
Circuit Breaker - High Amp - Automatic Reset, 42V 150A
Search Keywords: 141150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:141150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$84.07
5
$70.06
10
$65.11
25
$59.74
50
$56.41
100
$53.09
250 +
$52.96
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments