- Home ›
- All Products›
- Optoelectronics ›
- Photodetectors ›
- Photodiodes ›
- OP950
PIN Si Photodiode - 95° FOV - 60V Breakdown - 4pF - Side Looking Plastic Package
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
PIN Si Photodiode - 95° FOV - 60V Breakdown - 4pF - Side Looking Plastic Package
Search Keywords: OP950
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Optek Technology/TT Electronics
-
Part No:OP950
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541491050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
963
Can Ship immediately
Buy all 963 in-stock or the regular minimum order quantity of 2000
Stock lot only:
963
Minimum Order Quantity:
2000
Order Increment:
2000
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$0.869
2,000
$0.790
4,000
$0.750
8,000
$0.710
16,000
$0.670
20,000 +
$0.640
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT