Image is representational - see manufacturer specifications

Optek Technology/TT Electronics Authorized Distributor

OPV314YBT

Laser Diode VCSELs-LD 856nm 3-Pin Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Laser Diode VCSELs-LD 856nm 3-Pin Tray
Search Keywords: OPV314YBT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Optek Technology/TT Electronics
  • Part No:
    OPV314YBT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541499500
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Maximum Fall Time:
    120000(Typ) ns
  • Family:
    OPV314YBT
  • Maximum Operating Current:
    N/A
  • Maximum Dual Supply Voltage:
    N/R
  • Maximum Dark Current:
    N/A
  • Laser Reverse Voltage:
    5 V
  • Dimension:
    12.7 x 10.41 x 7.377733mm(Max) + 14.55mm
  • Cooling Temperature:
    N/A
  • Half Intensity Angle Parallel:
    N/A
  • Half Intensity Angle Perpendicular:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is OPV314YBT RoHS compliant?
Yes, OPV314YBT is RoHS compliant.
What is the lead time for OPV314YBT?
The standard lead time for OPV314YBT is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
Order Increment:
50
12 Weeks can ship 12/9/26
Backorder
Price (USD)
Qty
Unit Price
50
$51.90
100
$33.22
200
$25.95
400 +
$25.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!