- Ana Sayfa ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- OPB720B-06Z
OPB720B-06Z
Optek Technology/TT Electronics
Long Distance Reflective Switch - 0.040" to 6.000" (1mm to 152mm) - Kodak Paper, White Paper Sensing Object - NPN, Open Collec ...
Veri Sayfası Donatılar Notify Me
RoHS Compliant
BAG Paketleme
Certificate of Compliance Guarantee
tanım
+
Long Distance Reflective Switch - 0.040" to 6.000" (1mm to 152mm) - Kodak Paper, White Paper Sensing Object - NPN, Open Collector Output - 4 to 7V.
Search Keywords: OPB720B06Z
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Optek Technology/TT Electronics
-
Parça Numarası:OPB720B-06Z
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8541499500
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
398
Ships today, if you order in
Minimum Order Quantity:
200
çoklu:
200
22 Weeks
Gemi olabilir
11.6.26
PRICE (USD)
MİKTAR
Unit Price
200
$18.53
400
$17.60
800
$16.72
1.600
$15.89
2.000 +
$15.09
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için