Image is representational - see manufacturer specifications

Optek Technology/TT Electronics Authorized Distributor

OPB720A-30VZ

Photointerrupter Reflective Photologic, Open Collector 3-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Photointerrupter Reflective Photologic, Open Collector 3-Pin
Search Keywords: OPB720A30VZ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Optek Technology/TT Electronics
Part No: OPB720A-30VZ
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541497080
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 17.15 x 8.38 x 27.9410284mmmm
Maximum Power Dissipation: 300 mW
Maximum Collector Current: 50 mA
Family: OPB720A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is OPB720A-30VZ discontinued?
Yes, OPB720A-30VZ from Optek Technology/Tt Electronics is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is OPB720A-30VZ RoHS compliant?
Yes, OPB720A-30VZ is RoHS compliant.
What is the lead time for OPB720A-30VZ?
The standard lead time for OPB720A-30VZ is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 29
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5 +
$14.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!