- Home ›
- All Products›
- OPB616
Photointerrupter Transmissive 4.06mm Photologic, Open Collector, Buffer 5-Pin Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Photointerrupter Transmissive 4.06mm Photologic, Open Collector, Buffer 5-Pin Tube
Search Keywords: OPB616
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Optek Technology/TT Electronics
-
Part No:OPB616
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541499500
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
130
Ships today, if you order in
Buy all 130 in-stock or the regular minimum order quantity of 500
Stock lot only:
130
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
Order Increment:
500
22 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$3.278
500
$2.980
1,000
$2.240
2,000
$2.090
4,000 +
$2.040
Click for Quote
Log in
to unlock special pricing