- Home ›
- All Products›
- Optoelectronics ›
- Optical Switch ›
- Transmissive ›
- OPB370T11
Optek Technology/TT Electronics
OPB370T11
Photointerrupter Transmissive 3.18mm Phototransistor 4-Pin Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Optek Technology/TT Electronics
-
Part No:OPB370T11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541499500
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dimension:24.61 x 6.35 x 10.810284mmmm
-
Family:OPB370
-
Gap Width:3.18 mm