- Home ›
- All Products›
- OP294
Plastic infrared emitting diode, IF Typ 100 mA, Wavelength 890nm, T-1-2, RoHS
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Plastic infrared emitting diode, IF Typ 100 mA, Wavelength 890nm, T-1-2, RoHS
Search Keywords: OP294
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Optek Technology/TT Electronics
-
Part No:OP294
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,587
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
22 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1,500
$1.1000
3,000
$0.8262
6,000
$0.7752
12,000 +
$0.7548
Click for Quote
Log in
to unlock special pricing