- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Hall Effect Sensors ›
- OHN3019U
Optek Technology/TT Electronics
OHN3019U
Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V 3-Pin
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V 3-Pin
Search Keywords: OHN3019U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Optek Technology/TT Electronics
-
Part No:OHN3019U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Magnetic Type:Unipolar6570
-
Maximum Output Current:25 mA
-
Mounting:Through Hole
-
Minimum Magnetic Sensor Release Point:125 Gs
-
Maximum Magnetic Sensor Operating Point:500 Gs
-
Output Driver:Open Collector6582
-
Dimension:4.55 x 1.52 x 4.576568mmmm
-
Typical Operating Supply Voltage:5,9,12,15,18 V
-
Operating Temperature:-20 to 85 °C
Product Guides
+
Frequently Asked Questions
Is OHN3019U discontinued?
Yes, OHN3019U from Optek Technology/Tt Electronics is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces OHN3019U?
The recommended replacement for OHN3019U is OHS3019U from Optek Technology/TT Electronics, available from OnlineComponents.com.
Is OHN3019U RoHS compliant?
Yes, OHN3019U is RoHS compliant.
What is the lead time for OHN3019U?
The standard lead time for OHN3019U is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.