- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- JFET ›
- UJ4SC075009B7S
onsemi
UJ4SC075009B7S
Silicon Carbide (SiC) Cascode JFET - EliteSiC, 9 mohm, 750V, D2PAK-7L
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Silicon Carbide (SiC) Cascode JFET - EliteSiC, 9 mohm, 750V, D2PAK-7L
Search Keywords: UJ4SC075009B7S
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | UJ4SC075009B7S |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541290095 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
800 |
Product Guides
+
Frequently Asked Questions
Is UJ4SC075009B7S RoHS compliant?
Yes, UJ4SC075009B7S is RoHS compliant.
What is the lead time for UJ4SC075009B7S?
The standard lead time for UJ4SC075009B7S is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
29 Weeks
can ship
5/25/27
Price (USD)
Qty
Unit Price
200
$59.31
400
$30.29
600
$20.62
800 +
$20.21
Click for Quote
Log in
to unlock special pricing