- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- JFET ›
- UJ4N075004L8S
onsemi
UJ4N075004L8S
Silicon Carbide (SiC) JFET - EliteSiC, 4.3 mohm, 750V, TOLL
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Silicon Carbide (SiC) JFET - EliteSiC, 4.3 mohm, 750V, TOLL
Search Keywords: UJ4N075004L8S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:UJ4N075004L8S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Frequently Asked Questions
Is UJ4N075004L8S RoHS compliant?
Yes, UJ4N075004L8S is RoHS compliant.
What is the lead time for UJ4N075004L8S?
The standard lead time for UJ4N075004L8S is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
22 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
500
$89.09
1,000
$45.50
1,500
$30.97
2,000 +
$30.35
Click for Quote
Log in
to unlock special pricing