- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- JFET ›
- UJ4C075060L8S
onsemi
UJ4C075060L8S
Silicon Carbide (SiC) Cascode JFET - EliteSiC, 58 mohm, 750V, TOLL
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Silicon Carbide (SiC) Cascode JFET - EliteSiC, 58 mohm, 750V, TOLL
Search Keywords: UJ4C075060L8S
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | UJ4C075060L8S |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541290095 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2000 |
Product Guides
+
Frequently Asked Questions
Is UJ4C075060L8S RoHS compliant?
Yes, UJ4C075060L8S is RoHS compliant.
What is the lead time for UJ4C075060L8S?
The standard lead time for UJ4C075060L8S is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
124,000
can ship
MOQ for out of Stock Qty:
500
23 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
500
$14.58
1,000
$7.70
1,500
$5.29
2,000 +
$5.19
Click for Quote
Log in
to unlock special pricing