- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- JFET ›
- UHB100SC12E1BC3N
onsemi
UHB100SC12E1BC3N
Silicon Carbide (SiC) Cascode JFET Module - EliteSiC, 9.4 mohm, 1200V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Silicon Carbide (SiC) Cascode JFET Module - EliteSiC, 9.4 mohm, 1200V
Search Keywords: UHB100SC12E1BC3N
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | UHB100SC12E1BC3N |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541290095 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
24 |
Product Guides
+
Frequently Asked Questions
Is UHB100SC12E1BC3N RoHS compliant?
Yes, UHB100SC12E1BC3N is RoHS compliant.
What is the lead time for UHB100SC12E1BC3N?
The standard lead time for UHB100SC12E1BC3N is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
99 Weeks
can ship
10/9/28
Price (USD)
Qty
Unit Price
6
$470.89
12
$249.30
18
$175.43
24 +
$171.92
Click for Quote
Log in
to unlock special pricing