- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- JFET ›
- UF3SC065007K4S
onsemi
UF3SC065007K4S
Silicon Carbide (SiC) Cascode JFET - EliteSiC, 7 mohm, 650V, TO-247-4L
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Silicon Carbide (SiC) Cascode JFET - EliteSiC, 7 mohm, 650V, TO-247-4L
Search Keywords: UF3SC065007K4S
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | UF3SC065007K4S |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541290095 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
30 |
Product Guides
+
Frequently Asked Questions
Is UF3SC065007K4S RoHS compliant?
Yes, UF3SC065007K4S is RoHS compliant.
What is the lead time for UF3SC065007K4S?
The standard lead time for UF3SC065007K4S is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
600
can ship
MOQ for out of Stock Qty:
150
31 Weeks
can ship
6/28/27
Price (USD)
Qty
Unit Price
150
$144.82
300
$73.97
450
$50.35
600 +
$49.34
Click for Quote
Log in
to unlock special pricing