- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- JFET ›
- UF3C065080B3
onsemi
UF3C065080B3
Silicon Carbide (SiC) Cascode JFET - EliteSiC, 80 mohm, 650V, D2PAK-3L
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Silicon Carbide (SiC) Cascode JFET - EliteSiC, 80 mohm, 650V, D2PAK-3L
Search Keywords: UF3C065080B3
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | UF3C065080B3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541290095 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
800 |
Product Guides
+
Frequently Asked Questions
Is UF3C065080B3 RoHS compliant?
Yes, UF3C065080B3 is RoHS compliant.
What is the lead time for UF3C065080B3?
The standard lead time for UF3C065080B3 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
99 Weeks
can ship
9/27/28
Price (USD)
Qty
Unit Price
200
$14.25
400
$7.54
600
$5.30
800 +
$5.20
Click for Quote
Log in
to unlock special pricing