- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Reference ›
- TL431ILPG
Description
+
Voltage Reference, Programmable Precision, Shunt Regulator
Search Keywords: TL431ILPG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:TL431ILPG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542390001
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Initial Accuracy:2.2 %
-
Mounting:Through Hole
-
Line Regulation:N/A
-
Load Regulation:N/A
-
Maximum Input Voltage:37 V
-
Dimension:5.2(Max) x 4.19(Max) x 5.33(Max) mm
-
Family:TL431
-
Maximum Temperature Coefficient:50(Typ) ppm/°C
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.