- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- TIP48G
Description
+
1.0 A, 300 V NPN Bipolar Power Transistor
Search Keywords: TIP48G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:TIP48G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,200
can ship 7/3/26
Minimum Order Quantity:
50
Order Increment:
50
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
50
$0.4270
500
$0.3919
1,000
$0.3866
2,500
$0.3716
5,000
$0.3622
7,500
$0.3612
10,000
$0.3532
15,000 +
$0.3523
Click for Quote
Log in
to unlock special pricing